Add To Favorites
Product Overview
Digi-Key Part Number PTF20KCCT-ND
Quantity Available 2.845
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF5620K000BYEB

Description RES 20K OHM 1/8W 0.1% AXIAL
Expanded Description 20k Ohm ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PTF20KDCT-ND PTF5620K000BZEB Vishay Dale Cut Tape (CT) ? 716 - Immediate
1,26000 1
Additional Resources
Standard Package ? 1
Other Names PTF20KCCT

19:50:10 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76400 7,64
25 0,70240 17,56
50 0,64080 32,04
100 0,55460 55,46
250 0,46828 117,07
500 0,39436 197,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF20KCTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,30249
Send Feedback