Add To Favorites
Product Overview
Digi-Key Part Number PTF200BCT-ND
Quantity Available 2.192
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF56200R00FZEB

Description RES 200 OHM 1/8W 1% AXIAL
Expanded Description 200 Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF200BCT

07:54:31 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,06600 10,66
25 0,98080 24,52
50 0,89460 44,73
100 0,77400 77,40
250 0,65368 163,42
500 0,55046 275,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF200BTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,41597
Send Feedback