Add To Favorites
Product Overview
Digi-Key Part Number PTF100CCT-ND
Quantity Available 28.358
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF56100R00BYEB

Description RES 100 OHM 1/8W 0.1% AXIAL
Expanded Description 100 Ohm ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF100CCT

21:33:28 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,32500 13,25
25 1,21840 30,46
50 1,11180 55,59
100 0,96210 96,21
250 0,81240 203,10
500 0,68414 342,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF100CTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,51700
Send Feedback