Add To Favorites
Product Overview
Digi-Key Part Number PTF100KDCT-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF56100K00BZEB

Description RES 100K OHM 1/8W 0.1% AXIAL
Expanded Description 100k Ohm ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF100KDCT

08:56:11 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,11500 11,15
25 1,02440 25,61
50 0,93460 46,73
100 0,80880 80,88
250 0,68296 170,74
500 0,57510 287,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF100KDTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,43459
Send Feedback