Add To Favorites
Product Overview
Digi-Key Part Number 541-1128-1-ND
Quantity Available 2.083
Can ship immediately
Manufacturer

Manufacturer Part Number

NTHS0805N02N5001JE

Description NTC THERMISTOR 5K OHM 5% 0805
Expanded Description NTC Thermistor 5k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series NTHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 3181K
B25/85 -
B25/100 -
Operating Temperature -
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 541-1128-1

18:57:52 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
5 1,02600 5,13
10 0,83500 8,35
25 0,71880 17,97
50 0,62260 31,13
100 0,56480 56,48
500 0,47498 237,49
1.000 0,42362 423,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1128-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,38511
  • Digi-Reel® ? : 541-1128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback