Add To Favorites
Product Overview
Digi-Key Part Number MRA12-15-ND
Quantity Available 1.297
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-1215R00FE12

Description RES 15 OHM 1% AXIAL
Expanded Description 15 Ohm ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MRA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2174 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRA-12
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA12-15
MRA1215R00FE12

14:56:33 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,54000 4,54
10 4,10500 41,05
25 3,75480 93,87
50 3,49280 174,64
100 3,05620 305,62
250 2,61960 654,90
500 2,40130 1.200,65
1.000 2,20046 2.200,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback