Add To Favorites
Product Overview
Digi-Key Part Number 1135-1059-1-ND
Quantity Available 3.245
Can ship immediately
Manufacturer

Manufacturer Part Number

M55342K12B1E00RS3

Description RES SMD 1K OHM 1% 1/10W 0603
Expanded Description 1k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM (Military M/D55342)
PCN Assembly/Origin TF-001-2014-Rev-0 20/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1059-1
1135-1059-1-MIL

08:05:54 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,32800 13,28
25 1,23120 30,78
50 1,15880 57,94
100 1,01400 101,40
250 0,86916 217,29
500 0,72430 362,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1059-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59699
  • Digi-Reel® ? : 1135-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback