Add To Favorites
Product Overview
Digi-Key Part Number 1135-1680-1-ND
Quantity Available 10.751
Can ship immediately
Manufacturer

Manufacturer Part Number

M32159B12MS3

Description RES SMD 0.0 OHM JUMP 0.07W 0603
Expanded Description 0.0 Ohm Jumper 0.07W Chip Resistor 0603 (1608 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM(M/M32159)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-32159, RCZ0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.07W
Composition Thick Film
Features Military
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate M (1%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1680-1
1135-1680-1-MIL

08:34:45 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,31400 13,14
25 1,21760 30,44
50 1,14600 57,30
100 1,00290 100,29
250 0,85960 214,90
500 0,71632 358,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1680-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,57738
  • Digi-Reel® ? : 1135-1680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.751 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback