Add To Favorites
Product Overview
Digi-Key Part Number 1135-1675-1-ND
Quantity Available 2.053
Can ship immediately
Manufacturer

Manufacturer Part Number

M32159B07MS3

Description RES SMD 0.0 OHM JUMPER 1/4W 1206
Expanded Description 0.0 Ohm Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM(M/M32159)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-32159, RCZ1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Military
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate M (1%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1675-1
1135-1675-1-MIL

13:10:43 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,41300 14,13
25 1,30920 32,73
50 1,23240 61,62
100 1,07830 107,83
250 0,92428 231,07
500 0,77022 385,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1675-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,60684
  • Digi-Reel® ? : 1135-1675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback