Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1674-1-ND
Quantity Available 1.474
Can ship immediately
Manufacturer

Manufacturer Part Number

M32159B06MS3

Description RES SMD 0.0 OHM JUMP 0.15W 0705
Expanded Description 0.0 Ohm Jumper 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM(M/M32159)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-32159, RCZ0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate M (1%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1674-1
1135-1674-1-MIL

01:59:04 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28800 12,88
25 1,18360 29,59
50 1,08000 54,00
100 0,93460 93,46
250 0,78920 197,30
500 0,66458 332,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1674-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,50221
  • Digi-Reel® ? : 1135-1674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback