Add To Favorites
Product Overview
Digi-Key Part Number LVRB-.01RCT-ND
Quantity Available 4.113
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR03R0100FE70

Description RES .01 OHM 1% 3W AXIAL WW
Expanded Description 0.01 Ohm ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LVR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±350ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVRB-.01RCT

13:07:23 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,48500 14,85
25 1,37720 34,43
50 1,29600 64,80
100 1,13390 113,39
250 0,97196 242,99
500 0,80996 404,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVRB-.01RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,63814
Send Feedback