Add To Favorites
Product Overview
Digi-Key Part Number LVRA-.10RCT-ND
Quantity Available 3.409
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR01R1000FE70

Description RES .10 OHM 1% 1W AXIAL WW
Expanded Description 0.1 Ohm ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets LVR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2196 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.115" Dia x 0.427" L (2.92mm x 10.85mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVRA-.10RCT

04:34:17 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,41300 14,13
25 1,30920 32,73
50 1,23240 61,62
100 1,07830 107,83
250 0,92428 231,07
500 0,77022 385,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVRA-.10RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,60684
Send Feedback