Add To Favorites
Product Overview
Digi-Key Part Number 541-1599-1-ND
Quantity Available 22.669
Can ship immediately
Manufacturer

Manufacturer Part Number

ISC1210ER101K

Description FIXED IND 100UH 80MA 12 OHM SMD
Expanded Description 100µH Shielded Wirewound Inductor 80mA 12 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ISC1210
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ISC-1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 100µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 12 Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 6MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1599-1

21:43:16 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,82500 8,25
25 0,76120 19,03
50 0,63440 31,72
100 0,59630 59,63
250 0,53288 133,22
500 0,45674 228,37
1.000 0,40600 406,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1599-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,38515
  • Digi-Reel® ? : 541-1599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback