Add To Favorites
Product Overview
Digi-Key Part Number 541-2309-1-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

ILHB1812ER601V

Description FERRITE BEAD 600 OHM 1812 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ILHB Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ILHB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 40 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1812 (4532 Metric)
Mounting Type Surface Mount
Height (Max) 0.069" (1.75mm)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 541-2309-1

01:49:59 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49700 4,97
25 0,42640 10,66
50 0,38180 19,09
100 0,33740 33,74
250 0,30184 75,46
500 0,28410 142,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2309-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,21792
  • Digi-Reel® ? : 541-2309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback