Add To Favorites
Product Overview
Digi-Key Part Number 541-2289-1-ND
Quantity Available 235
Can ship immediately
Manufacturer

Manufacturer Part Number

ILBB0603ER102V

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets ILBB0603 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ILBB-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 541-2289-1

02:22:54 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07800 0,78
25 0,07040 1,76
50 0,05140 2,57
100 0,04440 4,44
250 0,03504 8,76
500 0,02960 14,80
1.000 0,02492 24,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2289-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02124
  • Digi-Reel® ? : 541-2289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 235 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback