Add To Favorites
Product Overview
Digi-Key Part Number 541-1036-1-ND
Quantity Available 943
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP5050FDER100M01

Description FIXED IND 10UH 10A 17.2 MOHM SMD
Expanded Description 10µH Shielded Molded Inductor 10A 17.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-5050FD-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 15.5A
Shielding Shielded
DC Resistance (DCR) 17.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1036-1

19:53:08 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,98000 6,98
10 6,34200 63,42
25 5,70800 142,70
50 4,56660 228,33
100 4,31280 431,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1036-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 3,62420
  • Digi-Reel® ? : 541-1036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback