Add To Favorites
Product Overview
Digi-Key Part Number 541-1361-1-ND
Quantity Available 5.409
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZERR82M11

Description FIXED IND 820NH 19.5A 3.88 MOHM
Expanded Description 820nH Shielded Molded Inductor 19.5A 3.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 820nH
Tolerance ±20%
Current Rating 19.5A
Current - Saturation 15A
Shielding Shielded
DC Resistance (DCR) 3.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant 57MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1361-1

16:58:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,39700 13,97
25 1,29000 32,25
50 1,07500 53,75
100 1,01050 101,05
250 0,90296 225,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1361-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,69106
  • Digi-Reel® ? : 541-1361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback