Add To Favorites
Product Overview
Digi-Key Part Number 541-1381-1-ND
Quantity Available 12.337
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZERR68M01

Description FIXED IND 680NH 21A 3.67 MOHM
Expanded Description 680nH Shielded Molded Inductor 21A 3.67 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets IHL-3232DZ-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 680nH
Tolerance ±20%
Current Rating 21A
Current - Saturation 24.5A
Shielding Shielded
DC Resistance (DCR) 3.67 mOhm Max
Q @ Freq -
Frequency - Self Resonant 59MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1381-1

11:04:34 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,35900 13,59
25 1,25480 31,37
50 1,04560 52,28
100 0,98290 98,29
250 0,87832 219,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1381-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,67220
  • Digi-Reel® ? : 541-1381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback