Add To Favorites
Product Overview
Digi-Key Part Number 541-1380-1-ND
Quantity Available 5.152
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZERR47M01

Description FIXED IND 470NH 25A 2.62 MOHM
Expanded Description 470nH Shielded Molded Inductor 25A 2.62 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets IHL-3232DZ-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 25A
Current - Saturation 31.5A
Shielding Shielded
DC Resistance (DCR) 2.62 mOhm Max
Q @ Freq -
Frequency - Self Resonant 74MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1380-1

00:59:39 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,37400 13,74
25 1,26880 31,72
50 1,05720 52,86
100 0,99380 99,38
250 0,88812 222,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1380-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,67968
  • Digi-Reel® ? : 541-1380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback