Add To Favorites
Product Overview
Digi-Key Part Number 541-1379-1-ND
Quantity Available 3.680
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZERR33M01

Description FIXED IND 330NH 29.5A 2.14 MOHM
Expanded Description 330nH Shielded Molded Inductor 29.5A 2.14 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets IHL-3232DZ-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 330nH
Tolerance ±20%
Current Rating 29.5A
Current - Saturation 36A
Shielding Shielded
DC Resistance (DCR) 2.14 mOhm Max
Q @ Freq -
Frequency - Self Resonant 97MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1379-1

19:27:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,37400 13,74
25 1,26880 31,72
50 1,05720 52,86
100 0,99380 99,38
250 0,88812 222,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1379-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,67968
  • Digi-Reel® ? : 541-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback