Add To Favorites
Product Overview
Digi-Key Part Number 541-1353-1-ND
Quantity Available 9.472
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZER4R7M11

Description FIXED IND 4.7UH 8A 22.6 MOHM SMD
Expanded Description 4.7µH Shielded Molded Inductor 8A 22.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 8.7A
Shielding Shielded
DC Resistance (DCR) 22.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1353-1

10:52:22 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,39300 13,93
25 1,28600 32,15
50 1,07180 53,59
100 1,00740 100,74
250 0,90028 225,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1353-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,68900
  • Digi-Reel® ? : 541-1353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback