Add To Favorites
Product Overview
Digi-Key Part Number 541-1373-1-ND
Quantity Available 11.546
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZER3R3M01

Description FIXED IND 3.3UH 9.2A 17.7 MOHM
Expanded Description 3.3µH Shielded Molded Inductor 9.2A 17.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets IHL-3232DZ-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 9.2A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 17.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1373-1

00:52:42 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,40800 14,08
25 1,30040 32,51
50 1,08380 54,19
100 1,01870 101,87
250 0,91032 227,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1373-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,69668
  • Digi-Reel® ? : 541-1373-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback