Add To Favorites
Product Overview
Digi-Key Part Number 541-1351-1-ND
Quantity Available 45.168
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZER330M11

Description FIXED IND 33UH 3.2A 144 MOHM SMD
Expanded Description 33µH Shielded Molded Inductor 3.2A 144 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 144 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.7MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1351-1

17:07:40 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,49100 14,91
25 1,36640 34,16
50 1,16780 58,39
100 1,04350 104,35
250 0,89444 223,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1351-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,79862
  • Digi-Reel® ? : 541-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback