Add To Favorites
Product Overview
Digi-Key Part Number 541-1350-1-ND
Quantity Available 15.787
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZER2R2M11

Description FIXED IND 2.2UH 14.5A 9.41 MOHM
Expanded Description 2.2µH Shielded Molded Inductor 14.5A 9.41 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 14.5A
Current - Saturation 10.2A
Shielding Shielded
DC Resistance (DCR) 9.41 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1350-1

07:14:58 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,43200 14,32
25 1,32240 33,06
50 1,10180 55,09
100 1,03570 103,57
250 0,92556 231,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1350-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15.500 - Immediate
  • Unit Price: 0,70834
  • Digi-Reel® ? : 541-1350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback