Add To Favorites
Product Overview
Digi-Key Part Number 541-1347-1-ND
Quantity Available 11.416
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZER150M11

Description FIXED IND 15UH 4.9A 65.3 MOHM
Expanded Description 15µH Shielded Molded Inductor 4.9A 65.3 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 4.9A
Current - Saturation 3.7A
Shielding Shielded
DC Resistance (DCR) 65.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant 10.3MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1347-1

00:18:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,47400 14,74
25 1,35160 33,79
50 1,15480 57,74
100 1,03200 103,20
250 0,88460 221,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1347-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,78982
  • Digi-Reel® ? : 541-1347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback