Add To Favorites
Product Overview
Digi-Key Part Number 541-2576-1-ND
Quantity Available 10.602
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2525BDER4R7M01

Description FIXED IND 4.7UH 4.5A 63 MOHM SMD
Expanded Description 4.7µH Shielded Molded Inductor 4.5A 63 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets IHLP2525BD-01
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Surface-Mount Power Inductors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2525BD-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2576-1

11:26:32 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,47400 24,74
25 2,26800 56,70
50 1,93800 96,90
100 1,73190 173,19
250 1,48444 371,11
500 1,40196 700,98
1.000 1,27825 1.278,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2576-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,14130
  • Digi-Reel® ? : 541-2576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback