Add To Favorites
Product Overview
Digi-Key Part Number 541-1082-1-ND
Quantity Available 15.337
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2020BZERR10M01

Description FIXED IND 100NH 17A 3.9 MOHM SMD
Expanded Description 100nH Shielded Molded Inductor 17A 3.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets IHLP2020BZ
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1670 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2020BZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating 17A
Current - Saturation 45A
Shielding Shielded
DC Resistance (DCR) 3.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant 239MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1082-1

15:54:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 2,06400 20,64
25 1,89200 47,30
50 1,61660 80,83
100 1,44480 144,48
250 1,23836 309,59
500 1,16958 584,79
1.000 1,06638 1.066,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1082-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,95212
  • Digi-Reel® ? : 541-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback