Add To Favorites
Product Overview
Digi-Key Part Number 541-1322-1-ND
Quantity Available 18.434
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP1212BZER2R2M11

Description FIXED IND 2.2UH 3A 46 MOHM SMD
Expanded Description 2.2µH Shielded Molded Inductor 3A 46 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets IHLP-1212BZ-11
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Low-Profile, High-Current Inductors
PCN Design/Specification DI-197-2014 Rev 0 14/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-1212BZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 46 mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1322-1

07:10:31 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,22300 12,23
25 1,12920 28,23
50 0,94100 47,05
100 0,88460 88,46
250 0,79048 197,62
500 0,67756 338,78
1.000 0,60228 602,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1322-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,52095
  • Digi-Reel® ? : 541-1322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback