Add To Favorites
Product Overview
Digi-Key Part Number 541-1330-1-ND
Quantity Available 1.593
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP1212AEERR47M11

Description FIXED IND 470NH 6.7A 15 MOHM SMD
Expanded Description 470nH Shielded Molded Inductor 6.7A 15 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets IHLP-1212AE-11
Product Training Modules IHLP Inductor Series
Video File IHLP® Power Inductor Saturation Current Performance Test
Featured Product IHLP® Low-Profile, High-Current Inductors
PCN Design/Specification DI-197-2014 Rev 0 14/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-1212AE-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 6.7A
Current - Saturation 6.7A
Shielding Shielded
DC Resistance (DCR) 15 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.144" L x 0.118" W (3.65mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1330-1

03:01:32 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,20300 12,03
25 1,11000 27,75
50 0,92520 46,26
100 0,86960 86,96
250 0,77712 194,28
500 0,66608 333,04
1.000 0,59208 592,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1330-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,51212
  • Digi-Reel® ? : 541-1330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback