Add To Favorites
Product Overview
Digi-Key Part Number 541-1408-1-ND
Quantity Available 9.405
Can ship immediately
Manufacturer

Manufacturer Part Number

IFSC1515AHER470M01

Description FIXED IND 47UH 800MA 594 MOHM
Expanded Description 47µH Shielded Inductor 800mA 594 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets IFSC-1515AH-01
PCN Design/Specification IFSC-1515AH-01 Series 18/Sep/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IFSC-1515AH-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 560mA
Shielding Shielded
DC Resistance (DCR) 594 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1408-1

05:09:55 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52300 5,23
25 0,48560 12,14
50 0,41100 20,55
100 0,37360 37,36
250 0,35112 87,78
500 0,31378 156,89
1.000 0,25402 254,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1408-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,22680
  • Digi-Reel® ? : 541-1408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback