Add To Favorites
Product Overview
Digi-Key Part Number 541-1387-1-ND
Quantity Available 9.859
Can ship immediately
Manufacturer

Manufacturer Part Number

IFSC0806AZER220M01

Description FIXED IND 22UH 300MA 2.84 OHM
Expanded Description 22µH Shielded Inductor 300mA 2.84 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IFSC-0806AZ-01
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IFSC-0806AZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 300mA
Current - Saturation 430mA
Shielding Shielded
DC Resistance (DCR) 2.84 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1387-1

16:53:16 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61200 6,12
25 0,56760 14,19
50 0,48020 24,01
100 0,43660 43,66
250 0,41036 102,59
500 0,36670 183,35
1.000 0,29686 296,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1387-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26505
  • Digi-Reel® ? : 541-1387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback