Add To Favorites
Product Overview
Digi-Key Part Number CWB-5.6KRCT-ND
Quantity Available 5.673
Can ship immediately
Manufacturer

Manufacturer Part Number

CW02C5K600JE70

Description RES 5.6K OHM 3.25W 5% AXIAL
Expanded Description 5.6k Ohm ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets CW Series Datasheet
Catalog Page 2197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.6k
Tolerance ±5%
Power (Watts) 3.25W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CWB-5.6KRCT

12:51:49 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77000 7,70
25 0,70840 17,71
50 0,64620 32,31
100 0,55920 55,92
250 0,47220 118,05
500 0,39764 198,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWB-5.6KRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30501
Send Feedback