Add To Favorites
Product Overview
Digi-Key Part Number CWC-.20RCT-ND
Quantity Available 2.783
Can ship immediately
Manufacturer

Manufacturer Part Number

CW02BR2000JE70

Description RES 0.2 OHM 3.75W 5% AXIAL
Expanded Description 0.2 Ohm ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CW Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 3.75W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CWC-.20RCT

14:31:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82200 8,22
25 0,75520 18,88
50 0,68900 34,45
100 0,59620 59,62
250 0,50352 125,88
500 0,42400 212,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWC-.20RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,32041
Send Feedback