Add To Favorites
Product Overview
Digi-Key Part Number CWD-50RCT-ND
Quantity Available 3.118
Can ship immediately
Manufacturer

Manufacturer Part Number

CW00550R00JE73

Description RES 50 OHM 6.5W 5% AXIAL
Expanded Description 50 Ohm ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CW Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Tolerance ±5%
Power (Watts) 6.5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ALSR5J-50-ND ALSR0550R00JE12 Vishay Dale Bulk ? 1.362 - Immediate
1,45000 1
Additional Resources
Standard Package ? 1
Other Names CWD-50RCT

22:04:01 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,74600 7,46
25 0,65520 16,38
50 0,59880 29,94
100 0,51960 51,96
250 0,45188 112,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWD-50RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34096
Send Feedback