Add To Favorites
Product Overview
Digi-Key Part Number CWD-40KRCT-ND
Quantity Available 8.587
Can ship immediately
Manufacturer

Manufacturer Part Number

CW00540K00JE73

Description RES 40K OHM 6.5W 5% AXIAL
Expanded Description 40k Ohm ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets CW Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2197 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 40k
Tolerance ±5%
Power (Watts) 6.5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CWD-40KRCT

07:41:04 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15200 11,52
25 1,05920 26,48
50 0,96640 48,32
100 0,83620 83,62
250 0,70612 176,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWD-40KRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 0,54056
Send Feedback