Add To Favorites
Product Overview
Digi-Key Part Number CRHV500MECT-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV2512AF500MFKE5

Description RES SMD 500M OHM 1% 1W 2512
Expanded Description 500M Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV500MECT

04:20:07 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,29800 32,98
25 3,10040 77,51
50 2,83660 141,83
100 2,44070 244,07
250 2,11084 527,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV500METR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,73906
  • Digi-Reel® ? : CRHV500MEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback