Add To Favorites
Product Overview
Digi-Key Part Number CRHV15.0MECT-ND
Quantity Available 1.899
Can ship immediately
Manufacturer

Manufacturer Part Number

CRHV2512AF15M0FKE5

Description RES SMD 15M OHM 1% 1W 2512
Expanded Description 15M Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CRHV
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15M
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.027" (0.69mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRHV15.0MECT

22:57:43 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
10 3,11500 31,15
25 2,92760 73,19
50 2,67860 133,93
100 2,30480 230,48
250 1,99332 498,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRHV15.0METR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,64222
  • Digi-Reel® ? : CRHV15.0MEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback