Add To Favorites
Product Overview
Digi-Key Part Number 541-2.4XCT-ND
Quantity Available 40.254
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW25122R40JNEG

Description RES SMD 2.4 OHM 5% 1W 2512
Expanded Description 2.4 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2138 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW25122R40FKEG-ND CRCW25122R40FKEG Vishay Dale Tape & Reel (TR) ? 0
0,03959 2.000  Non-Stock ?
CRCW25122R40FNEG-ND CRCW25122R40FNEG Vishay Dale Tape & Reel (TR) ? 0
0,04535 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-2.4XCT

03:06:22 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29100 2,91
25 0,21120 5,28
50 0,15320 7,66
100 0,11350 11,35
250 0,08712 21,78
500 0,06862 34,31
1.000 0,04751 47,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.4XTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,03959
  • Digi-Reel® ? : 541-2.4XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback