Add To Favorites
Product Overview
Digi-Key Part Number 541-4.99PCT-ND
Quantity Available 9.587
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW20104R99FKEFHP

Description RES SMD 4.99 OHM 1% 1W 2010
Expanded Description 4.99 Ohm ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-4.99PCT
CRCW20104R99FKEFHPCT
CRCW20104R99FKEFHPCT-ND

15:45:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48500 4,85
25 0,39360 9,84
50 0,34200 17,10
100 0,28220 28,22
250 0,24516 61,29
500 0,19954 99,77
1.000 0,15826 158,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4.99PTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,14098
  • Digi-Reel® ? : 541-4.99PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback