Add To Favorites
Product Overview
Digi-Key Part Number 541-39DCT-ND
Quantity Available 8.137
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW121039R0FKEAHP

Description RES SMD 39 OHM 1% 3/4W 1210
Expanded Description 39 Ohm ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39
Tolerance ±1%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-39DCT
CRCW121039R0FKEAHPCT
CRCW121039R0FKEAHPCT-ND

21:25:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,36900 3,69
25 0,28040 7,01
50 0,20820 10,41
100 0,15490 15,49
250 0,13084 32,71
500 0,11214 56,07
1.000 0,08544 85,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-39DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06602
  • Digi-Reel® ? : 541-39DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback