Add To Favorites
Product Overview
Digi-Key Part Number 541-22NCT-ND
Quantity Available 9.854
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW121022R0JNEAHP

Description RES SMD 22 OHM 5% 3/4W 1210
Expanded Description 22 Ohm ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-22.0DCT-ND CRCW121022R0FKEAHP Vishay Dale Cut Tape (CT) ? 0
0,48000 1
Additional Resources
Standard Package ? 1
Other Names 541-22NCT

03:55:29 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,34000 3,40
25 0,25880 6,47
50 0,19240 9,62
100 0,14290 14,29
250 0,12076 30,19
500 0,10352 51,76
1.000 0,07887 78,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-22NTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06095
  • Digi-Reel® ? : 541-22NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback