Add To Favorites
Product Overview
Digi-Key Part Number 541-100MAHCT-ND
Quantity Available 62.801
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0603100MJPEAHR

Description RES SMD 100M OHM 5% 1/10W 0603
Expanded Description 100M Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets D/CRCW-HR e3 Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-100MAHCT

10:29:15 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27400 2,74
25 0,20200 5,05
50 0,14900 7,45
100 0,10930 10,93
250 0,09024 22,56
500 0,07444 37,22
1.000 0,05384 53,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-100MAHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,04103
  • Digi-Reel® ? : 541-100MAHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 62.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback