Add To Favorites
Product Overview
Digi-Key Part Number CRA12E8100CT-ND
Quantity Available 13.429
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA12E083100RJTR

Description RES ARRAY 4 RES 100 OHM 2012
Expanded Description 100 Ohm ±5% 125mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CRA12E(S)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2215 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA12
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 2012, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.200" L x 0.120" W (5.08mm x 3.05mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA12E083100RFTR-ND CRA12E083100RFTR Vishay Dale Tape & Reel (TR) ? 0
0,06514 2.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA12E8100CT

01:55:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28700 2,87
25 0,21840 5,46
50 0,16200 8,10
100 0,12050 12,05
250 0,10176 25,44
500 0,08722 43,61
1.000 0,06646 66,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA12E8100TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05664
  • Digi-Reel® ? : CRA12E8100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback