Add To Favorites
Product Overview
Digi-Key Part Number CRA6S833CT-ND
Quantity Available 16.046
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S08333R0JTA

Description RES ARRAY 4 RES 33 OHM 1206
Expanded Description 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2215 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA06S08333R0JTB-ND CRA06S08333R0JTB Vishay Dale Tape & Reel (TR) ? 0
0,00854 10.000  Non-Stock ?
CRA06E08333R0JTA-ND CRA06E08333R0JTA Vishay Dale Tape & Reel (TR) ? 0
0,03921 5.000  Non-Stock ?
CRA06S08333R0FTA-ND CRA06S08333R0FTA Vishay Dale Tape & Reel (TR) ? 0
0,04284 5.000  Non-Stock ?
CRA6E833.0ACT-ND CRA06E08333R0FTA Vishay Dale Cut Tape (CT) ? 1.319 - Immediate
0,40000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6S833CT

11:24:37 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08000 0,80
25 0,05560 1,39
50 0,04320 2,16
100 0,03080 3,08
250 0,02404 6,01
500 0,01910 9,55
1.000 0,01356 13,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S833TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00952
  • Digi-Reel® ? : CRA6S833DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback