Add To Favorites
Product Overview
Digi-Key Part Number CRA6S81.0KCT-ND
Quantity Available 3.628
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S0831K00JTA

Description RES ARRAY 4 RES 1K OHM 1206
Expanded Description 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2215 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ACASA-1.0K/1.0K-2CT-ND ACASA100121001P100 Vishay Beyschlag Cut Tape (CT) ? 3.320 - Immediate
0,71000 1
ACASA-1.0K/1.0K-EATCT-ND ACASA1001E1001P1AT Vishay Beyschlag Cut Tape (CT) ? 1.240 - Immediate
1,73000 1
ACASA-1.0K/1.0K-ECT-ND ACASA1001E1001P100 Vishay Beyschlag Cut Tape (CT) ? 1.594 - Immediate
1,63000 1
CRA06E0831K00JTA-ND CRA06E0831K00JTA Vishay Dale Tape & Reel (TR) ? 0
0,04031 5.000  Non-Stock ?
CRA06S0831K00JTB-ND CRA06S0831K00JTB Vishay Dale Tape & Reel (TR) ? 0
0,00878 10.000  Non-Stock ?
CRA6E81.00KACT-ND CRA06E0831K00FTA Vishay Dale Cut Tape (CT) ? 4.166 - Immediate
0,41000 1
CRA6S81.00KACT-ND CRA06S0831K00FTA Vishay Dale Cut Tape (CT) ? 6.853 - Immediate
0,41000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6S81.0KCT

05:01:20 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08300 0,83
25 0,05720 1,43
50 0,04440 2,22
100 0,03170 3,17
250 0,02472 6,18
500 0,01964 9,82
1.000 0,01394 13,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S81.0KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,00979
  • Digi-Reel® ? : CRA6S81.0KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback