Add To Favorites
Product Overview
Digi-Key Part Number CRA6S810.0KACT-ND
Quantity Available 23.834
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S08310K0FTA

Description RES ARRAY 4 RES 10K OHM 1206
Expanded Description 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA6E810.0KACT-ND CRA06E08310K0FTA Vishay Dale Cut Tape (CT) ? 12.249 - Immediate
0,40000 1
ACASA-10K/10K-EATCT-ND ACASA1002E1002P1AT Vishay Beyschlag Cut Tape (CT) ? 2.220 - Immediate
1,68000 1
ACASA-10K/10K-ECT-ND ACASA1002E1002P100 Vishay Beyschlag Cut Tape (CT) ? 2.719 - Immediate
1,59000 1
ACASA-10K/10K-2CT-ND ACASA100221002P100 Vishay Beyschlag Cut Tape (CT) ? 88.395 - Immediate
0,69000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6S810.0KACT

18:58:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28500 2,85
25 0,21080 5,27
50 0,15540 7,77
100 0,11410 11,41
250 0,09424 23,56
500 0,07772 38,86
1.000 0,05621 56,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S810.0KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04284
  • Digi-Reel® ? : CRA6S810.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback