Add To Favorites
Product Overview
Digi-Key Part Number CRA6S8100KACT-ND
Quantity Available 1.818
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S083100KFTA

Description RES ARRAY 4 RES 100K OHM 1206
Expanded Description 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ACASA-100K/100K-EATCT-ND ACASA1003E1003P1AT Vishay Beyschlag Cut Tape (CT) ? 1.031 - Immediate
1,73000 1  Non-Stock ?
ACASA-100K/100K-2CT-ND ACASA100321003P100 Vishay Beyschlag Cut Tape (CT) ? 1.926 - Immediate
0,71000 1
ACASA-100K/100K-ECT-ND ACASA1003E1003P100 Vishay Beyschlag Cut Tape (CT) ? 834 - Immediate
1,63000 1
CRA6E8100KACT-ND CRA06E083100KFTA Vishay Dale Cut Tape (CT) ? 0
0,41000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6S8100KACT

02:46:25 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29300 2,93
25 0,21680 5,42
50 0,15980 7,99
100 0,11730 11,73
250 0,09692 24,23
500 0,07990 39,95
1.000 0,05779 57,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S8100KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04404
  • Digi-Reel® ? : CRA6S8100KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback