Add To Favorites
Product Overview
Digi-Key Part Number CRA6E810.0KACT-ND
Quantity Available 30.440
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06E08310K0FTA

Description RES ARRAY 4 RES 10K OHM 1206
Expanded Description 10k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ACASA-10K/10K-EATCT-ND ACASA1002E1002P1AT Vishay Beyschlag Cut Tape (CT) ? 2.120 - Immediate
1,70000 1
ACASA-10K/10K-2CT-ND ACASA100221002P100 Vishay Beyschlag Cut Tape (CT) ? 118.325 - Immediate
0,70000 1
CRA6S810.0KACT-ND CRA06S08310K0FTA Vishay Dale Cut Tape (CT) ? 18.579 - Immediate
0,41000 1
ACASA-10K/10K-ECT-ND ACASA1002E1002P100 Vishay Beyschlag Cut Tape (CT) ? 2.419 - Immediate
1,60000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6E810.0KACT

01:42:40 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,21320 5,33
50 0,15700 7,85
100 0,11540 11,54
250 0,09532 23,83
500 0,07858 39,29
1.000 0,05684 56,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6E810.0KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04332
  • Digi-Reel® ? : CRA6E810.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback