Add To Favorites
Product Overview
Digi-Key Part Number CRA4S81.00KACT-ND
Quantity Available 4.651
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA04S0831K00FTD

Description RES ARRAY 4 RES 1K OHM 0804
Expanded Description 1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets CRA04S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA4S81.00KACT

14:31:49 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29300 2,93
25 0,21680 5,42
50 0,15980 7,99
100 0,11730 11,73
250 0,09692 24,23
500 0,07990 39,95
1.000 0,05779 57,79
5.000 0,04844 242,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S81.00KATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04203
  • Digi-Reel® ? : CRA4S81.00KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback