Add To Favorites
Product Overview
Digi-Key Part Number CRA4S810.0KACT-ND
Quantity Available 2.371
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA04S08310K0FTD

Description RES ARRAY 4 RES 10K OHM 0804
Expanded Description 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CRA04S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA4S810.0KACT

06:10:24 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28500 2,85
25 0,21080 5,27
50 0,15540 7,77
100 0,11410 11,41
250 0,09424 23,56
500 0,07772 38,86
1.000 0,05621 56,21
5.000 0,04712 235,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S810.0KATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04088
  • Digi-Reel® ? : CRA4S810.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback